Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

Toggle Switch - SPDT - On-Off-On - 6A(AC)/4A(DC), 125VAC/28VDC - 10.49mm Standard Round Actuator - Non-Illuminated - PC Pin - ...

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
설명 +
Toggle Switch - SPDT - On-Off-On - 6A(AC)/4A(DC), 125VAC/28VDC - 10.49mm Standard Round Actuator - Non-Illuminated - PC Pin - Panel Mount.
Product Highlights:
  • MTA Series
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Current Rating = 6 Amps.
  • Mount Style = Through-Hole
  • Termination Type = Printed Circuit, Vertical
Search Keywords: MTA106EPC
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / Alcoswitch Brand
  • 부품 번호:
    MTA106EPC
  • Alias/AKA:
    1-1437558-3
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    6@125VAC A
  • Actuator Style:
    Long Bat Lever
  • Mounting:
    PC Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    13 x 8 x 30.09 mm
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
주문 중:
300   배송 가능 5. 28. 25
최소 주문:
5
Available in less than min:
1
33 Weeks 배송 가능 7. 10. 25
장바구니에 추가하기
수량
Unit Price
1
$16.478
5
$14.980
25
$13.580
50
$12.720
100
$12.220
250
$10.970
500
$9.730
1,000 +
$9.630
Click for Quote
Log in 특별 가격 잠금 해제
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5