Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 10.49mm Standard Round Actuator - Non-Illuminated - PC Pin - Pane ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 10.49mm Standard Round Actuator - Non-Illuminated - PC Pin - Panel Mount.
Product Highlights:
  • MTA Series
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Current Rating = 6 Amps.
  • Mount Style = Through-Hole
  • Termination Type = Printed Circuit, Vertical
Search Keywords: MTA106DPC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MTA106DPC
  • Alias/AKA:
    1-1437558-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    6@125VAC A
  • Actuator Style:
    Long Bat Lever
  • Mounting:
    PC Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    13 x 8 x 30.09 mm
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 610
Can Ship immediately
Minimum Order:
5
19 Weeks can ship 4/9/25
ADD TO CART
Qty
Unit Price
5
$11.36
25
$8.52
50
$8.26
100
$8.14
250
$8.02
500
$7.90
1,000 +
$7.78
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5