Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide ON None ON SPDT Flush Slide 3A 230VAC PC Pins Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON None ON SPDT Flush Slide 3A 230VAC PC Pins Thru-Hole Tray
Product Highlights:
  • Number of Positions = 2
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Flush, Top
  • Actuator Color = Black
  • MSSA-01 Series
Search Keywords: MSSA104D1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MSSA104D1
  • Alias/AKA:
    2-1437580-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    3@115VAC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -20 to 65 °C
  • Termination Style:
    PC Pins
  • Dimension:
    11.9 x 6.35 x 8 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in You may purchase in-stock quantity up to 22
Minimum Order:
50
Available in less than min:
22
Order Increment:
50