Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tray
Search Keywords: MSSA101DGRA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MSSA101DGRA
  • Alias/AKA:
    1-1437580-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -20 to 65 °C
  • Termination Style:
    PC Pins
  • Dimension:
    11.9 x 8.51 x 8 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
ADD TO CART
Qty
Unit Price
1
$16.621
5
$15.110
25
$13.780
50
$13.210
100
$12.680
250
$12.200
500
$11.890
1,000 +
$11.720
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States