Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide 4PDT Extended Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
Product Highlights:
  • 2 Positions
  • Four Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • MSS Series
Search Keywords: MSS420004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MSS420004
  • Alias/AKA:
    1825264-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Top Slide
  • Pole Throw Configuration:
    4PDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@125VAC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -20 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    15 x 9.4 x 18 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,243
Can Ship immediately
On Order:
4,200   can ship 1/1/25
Minimum Order:
10
17 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
10
$2.670
100
$1.982
300
$1.668
600
$1.561
1,200
$1.545
2,700
$1.444
5,100
$1.346
7,500 +
$1.333
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5