Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide DPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide DPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Product Highlights:
  • Number of Positions = 2
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • MSS Series
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MSS2250G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    HK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -20 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    14 x 4 x 16.77 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$8.17
25
$4.22
100
$2.18
250
$2.14
500
$2.11
1,000 +
$2.02
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
MSS2250G04
MSS2250G04
VIEW PRODUCT
Switch Slide DPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins T