Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Tray
Search Keywords: MSS2200G04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MSS2200G04
  • Alias/AKA:
    1825261-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -20 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    14 x 5.8 x 12.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,439
Can Ship immediately
Minimum Order:
25
17 Weeks can ship 3/25/25
ADD TO CART
Qty
Unit Price
25
$1.424
250
$1.078
600
$0.970
1,200
$0.931
3,000
$0.882
5,400
$0.873
7,800
$0.864
10,200 +
$0.856
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States