Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide SPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide SPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
Product Highlights:
  • 2 Positions
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Side
  • Actuator Color = Black
  • MSS Series
Search Keywords: MSS1200R04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MSS1200R04
  • Alias/AKA:
    1825258-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    450
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@125VAC A
  • Contact Plating:
    Silver/Nickel
  • Operating Temperature:
    -20 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    18 x 9.59 x 10.5 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,901
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$3.79
1,125
$2.65
1,688
$2.62
2,250 +
$2.59
Click for Quote
Log in to unlock special pricing
Older Equivalent
MSS1200R
MSS1200R
VIEW PRODUCT
Switch Slide SPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/P