Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rotary DP 6 Screwdriver PC Pins 20VAC 20VDC 0.4VA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary DP 6 Screwdriver PC Pins 20VAC 20VDC 0.4VA
Search Keywords: MRJB26
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MRJB26
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Number of Positions:
    6
  • Pole Throw Configuration:
    N/A
  • Actuator Length:
    1.02 mm
  • Dimension:
    12.7 x 12.7 x 8.64 mm
  • Actuator Style/Diameter:
    Screwdriver
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Ships today, if you order in You may purchase in-stock quantity up to 70
Minimum Order:
100
Available in less than min:
70
ADD TO CART
Qty
Unit Price
1
$16.665
100
$15.150
500
$14.760
1,000 +
$14.560
Click for Quote
Log in to unlock special pricing