Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rotary 3P12T 12 Long Thin Knob PC Pins 20VAC 20VDC 0.4VA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary 3P12T 12 Long Thin Knob PC Pins 20VAC 20VDC 0.4VA
Product Highlights:
  • 12 Positions
  • Angle of Throw = 30.00 °
  • Actuator Style = Long Thin Knob
  • Code Type = 3 Poles
  • Straight Mount Angle
Search Keywords: MRJ3404
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MRJ3404
  • Alias/AKA:
    1825535-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Number of Positions:
    12
  • Pole Throw Configuration:
    3P12T
  • Actuator Length:
    19 mm
  • Dimension:
    12.7 x 12.7 x 36.6 mm
  • Actuator Style/Diameter:
    Long Thin Knob/3.2
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 801
Can Ship immediately
MOQ for out of Stock Qty:
250
19 Weeks can ship 4/3/25
ADD TO CART
Qty
Unit Price
1
$37.43
50
$22.51
100
$21.90
250
$21.57
500
$21.25
750
$20.93
1,000 +
$20.61
Click for Quote
Log in to unlock special pricing