Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button ON (ON) SPDT Plunger 0.06A 30VDC Momentary Contact Panel Mount Wire Lug Medical Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON (ON) SPDT Plunger 0.06A 30VDC Momentary Contact Panel Mount Wire Lug Medical Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MPS1004F
  • Alias/AKA:
    1977737-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On (On)
  • Contact Rating @ Voltage:
    0.06A@30 VDC
  • Actuator Style:
    Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Wire Lug
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
9 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$27.25
10
$24.50
25
$22.38
50
$20.48
100
$18.58
250
$18.13
500 +
$17.85
Click for Quote
Log in to unlock special pricing