Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button SPDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button SPDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount
Product Highlights:
  • Switch
  • Not Tactile
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Contact Rating = 6A
  • Process Sealed
Search Keywords: MPE106F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MPE106F
  • Alias/AKA:
    4-1437567-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    6A@125 VAC
  • Actuator Style:
    Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    13 x 11.94 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately
Minimum Order:
5
19 Weeks can ship 3/25/25
ADD TO CART
Qty
Unit Price
5
$15.54
25
$15.02
50
$14.64
100
$13.97
250
$13.83
500
$13.69
1,000 +
$13.55
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5