Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch DIP ON OFF SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 2.54mm SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP ON OFF SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 2.54mm SMD
Search Keywords: GDR08S04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    GDR08S04
  • Alias/AKA:
    1825286-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    HK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Rocker
  • Actuator Length:
    0 mm
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold Flash/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 507
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$6.33
25
$5.37
100
$4.78
250
$4.59
500
$4.24
1,000
$3.98
2,500
$3.89
5,000 +
$3.68
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
Switch DIP ON OFF SPST 8 Recessed Rocker Gull Wing 2.54mm SMD
In Stock:
15
Minimum Order:
1