Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch DIP ON OFF SPST 6 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP ON OFF SPST 6 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
Product Highlights:
  • Switch - Mechanical
  • Switch Type = DIP
  • PCB Mount Style = Surface Mount
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Recessed Rocker
Search Keywords: GDH06S04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    GDH06S04
  • Alias/AKA:
    1571983-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Rocker
  • Actuator Length:
    0 mm
  • Number of Positions:
    6
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    1.27 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,650
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Order Increment:
50
22 Weeks can ship 4/16/25
ADD TO CART
Qty
Unit Price
50
$1.433
250
$1.373
500
$1.317
1,250
$1.288
2,500
$1.275
3,750
$1.262
5,000 +
$1.250
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States