Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle (ON) OFF (ON) SPDT Round Lever Hooking Wire Lead 28VDC 0.4VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle (ON) OFF (ON) SPDT Round Lever Hooking Wire Lead 28VDC 0.4VA Panel Mount with Threads
Search Keywords: FTG0904
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    FTG0904
  • Alias/AKA:
    5-6437630-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    0.4@28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    M6 x 0.75
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    14.8 x 12 x 36 mm
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,089
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
26 Weeks can ship 5/19/25
ADD TO CART
Qty
Unit Price
1
$12.617
5
$11.470
25
$11.160
50
$10.900
100
$10.750
200
$10.640
300
$10.530
400 +
$9.750
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5