Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6X6 ILL TACT THT 260GF LI SOFT ORANGE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
6X6 ILL TACT THT 260GF LI SOFT ORANGE
Search Keywords: FSMIJ63AA04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    FSMIJ63AA04
  • Alias/AKA:
    3-2213818-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    Off (On)
  • Actuator Style:
    Rectangular Button
  • Operating Force:
    2.55 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    LED
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
263
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
25
$1.62
50
$1.60
100
$1.57
263
$1.55
525
$1.16
788
$1.09
1,050 +
$1.06
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States