Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece
Product Highlights:
  • Switch - Mechanical
  • Tactile
  • Contact Rating = 50mA
  • Operating Function = Off [On]
  • Not Ganged
Search Keywords: FSM14JH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    FSM14JH
  • Alias/AKA:
    2-1825910-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Dimension:
    5.99 x 7.8 x 13 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    Off (On)
  • Actuator Style:
    Extended Round Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105,342
Ships today, if you order in
Minimum Order:
750
Order Increment:
750
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
750
$0.0682
3,000
$0.0654
5,250
$0.0644
7,500
$0.0608
25,500
$0.0599
50,250
$0.0546
100,500
$0.0538
150,000 +
$0.0530
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States