Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Tactile OFF (ON) SPST Button PC Pins 0.05A 12VDC 1.57N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile OFF (ON) SPST Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Product Highlights:
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Operating Function = Off [On]
Search Keywords: FSM102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    FSM102
  • Alias/AKA:
    1437565-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536504000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    350
  • Dimension:
    12 x 14.1 x 12 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    Off (On)
  • Actuator Style:
    Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,650
Can Ship immediately
Minimum Order:
350
Order Increment:
350
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
350
$0.2209
1,050
$0.2055
2,800
$0.2022
5,250
$0.2002
7,700
$0.1982
25,200
$0.1962
50,050
$0.1942
100,100 +
$0.1923
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5