Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch DIP SP10T 10 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP SP10T 10 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Product Highlights:
  • Rotary DIP
  • Number of Positions = 16
  • PCB Mount Style = Thru Hole
  • Actuator Style = Metal Shaft
  • Not Sealed
Search Keywords: DRS10RA04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    DRS10RA04
  • Alias/AKA:
    1-1825008-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Shaft
  • Actuator Length:
    19 mm
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold Flash/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 492
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$10.50
50
$10.10
100
$10.00
250
$9.90
500
$9.80
750
$9.70
1,000 +
$9.61
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
2,322
Minimum Order:
5