Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Product Highlights:
  • Rotary DIP
  • 10 Positions
  • PCB Mount Style = Through Hole
  • Actuator Style = Flush
  • Not Sealed
Search Keywords: DRD10RAE04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    DRD10RAE04
  • Alias/AKA:
    1825008-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Flush Screwdriver
  • Actuator Length:
    0 mm
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold Flash/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,322
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1913
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
5
$9.06
500
$8.93
1,000
$8.79
1,913
$8.66
3,825
$4.42
5,738
$3.01
7,650 +
$2.95
Click for Quote
Log in to unlock special pricing
Older Equivalent
DRW10RA04
DRW10RA04
VIEW PRODUCT
Switch DIP SP10T 10 Wheel 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-