Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Access Toggle Switch Boot Seal

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Access Toggle Switch Boot Seal
Product Highlights:
  • Toggle Switch Boot Seal
  • Thread Size = 15/32-32
  • Color = Red
  • Used With Switch Type Gemini T and T1, Used With Switch Type MTG
Search Keywords: B15322
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    B15322
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    4016935050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Boot Seal
  • Switch Type:
    Toggle Switch
  • Color:
    Red
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$5.63
25
$5.03
50
$4.56
100
$4.07
347 +
$3.85
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5