Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button OFF ON DPDT Flush Round Button 20VAC 20VDC 0.4VA Lock Panel Mount Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF ON DPDT Flush Round Button 20VAC 20VDC 0.4VA Lock Panel Mount Solder Lug
Search Keywords: AV1921P612R04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    AV1921P612R04
  • Alias/AKA:
    7-2213766-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    DPDT13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    OFF ON13768
  • Contact Rating @ Voltage:
    0.413752A@20VAC 20VDC
  • Actuator Style:
    Flush Round Button13737
  • Illumination:
    Green,LED
  • Terminal Type:
    Solder Lug13770
  • Body Orientation:
    Straight13740
  • Dimension:
    22mm x 22mm x 34.713763mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Ships today, if you order in
MOQ for out of Stock Qty:
25
17 Weeks can ship 3/18/25
ADD TO CART
Qty
Unit Price
1
$29.65
5
$29.20
10
$28.77
25
$28.34
50
$17.44
75
$13.80
100 +
$13.53
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States