Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button OFF (ON) SPST Flush Round Button 3A 250VAC Momentary Contact Panel Mount Wire Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF (ON) SPST Flush Round Button 3A 250VAC Momentary Contact Panel Mount Wire Lug
Search Keywords: AV1910E612Q04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    AV1910E612Q04
  • Alias/AKA:
    1-2213767-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    3A@250 VAC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    Green,LED
  • Terminal Type:
    Wire Lug
  • Body Orientation:
    Straight
  • Dimension:
    22mm x 22mm x 35.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
17 Weeks can ship 3/12/25
ADD TO CART
Qty
Unit Price
5
$13.66
10
$13.25
25
$12.41
50
$11.38
75
$11.26
100 +
$11.15
Click for Quote
Log in to unlock special pricing