Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide DPDT Extended Top Slide 20VAC 20VDC 0.4VA J-Bend SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide DPDT Extended Top Slide 20VAC 20VDC 0.4VA J-Bend SMD Tube
Product Highlights:
  • 2 Positions
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • ASE/F Series
Search Keywords: ASE22GS04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    ASE22GS04
  • Alias/AKA:
    1825010-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    51
  • Mounting:
    PCB Surface Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -40 to 80 °C
  • Termination Style:
    J-Lead
  • Dimension:
    10.2 x 8 x 8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,673
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
612
68 Weeks can ship 3/16/26
ADD TO CART
Qty
Unit Price
5
$15.14
100
$14.91
250
$14.69
612
$14.46
1,224
$7.64
1,836
$5.25
2,448 +
$5.15
Click for Quote
Log in to unlock special pricing