Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button (ON) OFF SPST Round Plunger 0.05A 48VAC 48VDC 2.4VA Momentary Contact PC Pins Thru-Hole Loose Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button (ON) OFF SPST Round Plunger 0.05A 48VAC 48VDC 2.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Search Keywords: APA1CGPC04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    APA1CGPC04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.05A@48VAC 48 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    9.55 x 5.08 x 12.07 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Minimum Order:
3
ADD TO CART
Qty
Unit Price
3
$9.44
25
$7.44
50
$6.98
100
$6.60
200
$6.56
250
$6.31
500
$6.26
1,000 +
$6.21
Click for Quote
Log in to unlock special pricing