Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Thru Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Piano (Side Actuated)
  • Not Sealed
Search Keywords: ADP04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    ADP04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Body Orientation:
    Straight
  • Actuator Style:
    Piano
  • Actuator Length:
    2.11 mm
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.4@20VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,356
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$4.960
25
$3.190
100
$1.020
500
$0.939
1,000
$0.874
5,250
$0.819
10,000 +
$0.765
Click for Quote
Log in to unlock special pricing
Possible Replacement
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
In Stock:
16,499
Minimum Order:
35
CUSTOMERS ALSO BOUGHT
5