Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DIP Switch - SPST - 2 Positions - 24 VDC - 0.100" (2.54mm) Full Pitch - Slide (Standard) Actuator - Tape Seal - Washable - Gul ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
DIP Switch - SPST - 2 Positions - 24 VDC - 0.100" (2.54mm) Full Pitch - Slide (Standard) Actuator - Tape Seal - Washable - Gull Wing - Surface Mount.
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Surface Mount
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Flush, Slide
  • Sealed
Search Keywords: ADF02STTR04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    ADF02STTR04
  • Alias/AKA:
    1825059-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.1@24VDC A
  • Contact Plating:
    Gold Flash/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,250
Ships today, if you order in
Minimum Order:
750
Order Increment:
750
17 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
750
$0.933
1,500
$0.903
3,000
$0.842
5,250
$0.811
7,500
$0.789
10,500
$0.767
15,000
$0.759
25,500 +
$0.752
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5