Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Thru Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Slide
  • Not Sealed
Search Keywords: ADE0804
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    ADE0804
  • Alias/AKA:
    1825057-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509032
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Slide
  • Actuator Length:
    0.99 mm
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.1@24VDC A
  • Contact Plating:
    Gold Flash
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,296
Ships today, if you order in
Minimum Order:
20
Order Increment:
20
23 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
20
$1.341
260
$0.634
500
$0.618
1,000
$0.595
2,500
$0.585
5,000
$0.577
7,500
$0.568
10,000 +
$0.559
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5