Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 3 Extended Slide 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Thru Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Slide
  • Not Sealed
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    ADE03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Slide
  • Actuator Length:
    1 mm
  • Number of Positions:
    3
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.4@20VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$2.220
25
$2.080
100
$1.050
1,000
$0.382
9,000
$0.357
10,000
$0.327
25,000 +
$0.305
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5