Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle (ON) OFF (ON) SPDT Long Baton Toggle Wire Lug 5A 250VAC 30VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle (ON) OFF (ON) SPDT Long Baton Toggle Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
Search Keywords: A105SYZQ04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    A105SYZQ04
  • Alias/AKA:
    3-1825137-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    5@125VAC A
  • Actuator Style:
    Long Baton Toggle
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    12.7 x 7.98 x 30.55 mm
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 337
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
25 Weeks can ship 5/12/25
ADD TO CART
Qty
Unit Price
5
$5.910
25
$5.137
50
$4.840
125
$4.689
250
$4.547
375
$4.427
500 +
$3.990
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
Switch Toggle (ON) OFF (ON) SPDT Long Baton Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
In Stock:
75
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5