Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF ON SPDT Wire Lug Rocker 5A 250VAC 28VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF ON SPDT Wire Lug Rocker 5A 250VAC 28VDC
Search Keywords: A103J51ZQ0004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    A103J51ZQ0004
  • Alias/AKA:
    4-1571986-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$11.05
25
$7.72
50
$6.64
125
$6.15
250
$5.96
375
$5.90
500 +
$5.84
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
4-1571986-5
4-1571986-5
VIEW PRODUCT
Switch Rocker ON OFF ON SPDT Wire Lug Rocker 5A 250VAC 28VDC