Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON None ON SPDT Long Bat Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None ON SPDT Long Bat Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
Search Keywords: A101SYZQ04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    A101SYZQ04
  • Alias/AKA:
    4-1825136-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    5@125VAC A
  • Actuator Style:
    Long Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    12.7 x 7.98 x 30.55 mm
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,567
Ships today, if you order in
Minimum Order:
10
25 Weeks can ship 4/4/25
ADD TO CART
Qty
Unit Price
10
$3.386
50
$2.213
300
$2.137
500
$2.115
1,000
$2.078
2,500
$2.034
5,000
$2.010
7,500 +
$1.990
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5