Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON None ON SPDT PC Pins Small Rocker 5A 250VAC 28VDC
Search Keywords: A101J1V3Q004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    A101J1V3Q004
  • Alias/AKA:
    1-1571986-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Bracket Mount/Through Hole
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Small Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
25 Weeks can ship 5/16/25
ADD TO CART
Qty
Unit Price
5
$6.12
25
$6.02
50
$5.93
125
$5.85
250
$3.60
375
$2.85
500 +
$2.79
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States