Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Switch Key Lock N.O./N.C. 90° Flat Key 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Key Lock N.O./N.C. 90° Flat Key 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount
Product Highlights:
  • Switch
  • Switch Type = Keylock
  • Operating Function = Maintained
  • Contact Rating = 5A
  • Remove Key = Both Positions
Search Keywords: 164J2B22
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Alcoswitch Brand
  • Número do item:
    164J2B22
  • Alias/AKA:
    1-1437569-4
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536504000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Positions:
    2
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    N/A
  • Switch Configuration:
    N.O./N.C.
  • Pole Throw Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Terminal Type:
    Solder
  • Bezel Style:
    Rectangular
  • Operating Temperature:
    -20 to 70 °C
  • Body Orientation:
    Straight
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Contact for Pricing
Atualmente, não há preço para este item. Clique abaixo para solicitar preços. Você receberá uma cotação por e-mail dentro de 24 a 48 horas.
Solicitar preço
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 7
Ships today, if you order in