Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Switch Key Lock N.O./N.C. 90° Flat Key 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
Switch Key Lock N.O./N.C. 90° Flat Key 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount
Search Keywords: 164J2B11
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Alcoswitch Brand
  • 部品番号:
    164J2B11
  • Alias/AKA:
    1-1437569-3
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536504000
  • COO:
    JP
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Positions:
    2
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    Left/Right
  • Switch Configuration:
    N.O./N.C.
  • Pole Throw Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Terminal Type:
    Solder
  • Bezel Style:
    Rectangular
  • Operating Temperature:
    -20 to 70 °C
  • Body Orientation:
    Straight
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 57
即時出荷可能
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$295.36
5
$258.93
8
$256.35
15
$253.78
23
$251.24
30 +
$248.73
Click for Quote
ログイン 特別価格を解除するには