Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Key Lock N.O./N.C. 90° Flat Key 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock N.O./N.C. 90° Flat Key 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount
Product Highlights:
  • Switch
  • Switch Type = Keylock
  • Operating Function = Maintained
  • Contact Rating = 5A
  • Remove Key = Left Position
Search Keywords: 164J2A11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    164J2A11
  • Alias/AKA:
    1-1437569-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536504000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Positions:
    2
  • Angle of Throw:
    90 °
  • Switch Configuration:
    N.O./N.C.
  • Pole Throw Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Terminal Type:
    Solder
  • Bezel Style:
    Rectangular
  • Operating Temperature:
    -20 to 70 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
MOQ for out of Stock Qty:
8
15 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
1
$409.66
8
$389.17
15
$219.77
23
$151.29
30 +
$148.27
Click for Quote
Log in to unlock special pricing