Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button N.O./N.C. 6PST Round Button 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. 6PST Round Button 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount
Product Highlights:
  • Switch
  • Switch Type = Pushbutton
  • Operating Function = Push On/Push Off
  • Contact Rating = 5A
  • 2 Normally Open and 2 Normally Closed Contact Configuration
Search Keywords: 164EL522
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    164EL522
  • Alias/AKA:
    1437569-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536504000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    6PST
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Button
  • Illumination:
    Lamp
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    17.98 x 17.98 x 53.14 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$114.00
5
$100.42
10
$99.01
25
$96.15
50
$83.48
100 +
$81.80
Click for Quote
Log in to unlock special pricing