Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 120VAC 10A SPDT (45x45x109)mm Socket Control Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 120VAC 10A SPDT (45x45x109)mm Socket Control Relay
Product Highlights:
  • GP Series
  • Power
  • AC Actuating System
  • Input Voltage = 120 VAC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: GPIQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Agastat Brand
  • Part No:
    GPIQ
  • Alias/AKA:
    1423156-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    Socket Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    0 to 60 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
Product Guides +
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
MOQ for out of Stock Qty:
3
26 Weeks can ship 5/27/25