Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay
Product Highlights:
  • GP Series
  • Power
  • DC Actuating System
  • Input Voltage = 125 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: GPD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Agastat Brand
  • Part No:
    GPD
  • Alias/AKA:
    1423155-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    125 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    Socket Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    0 to 60 °C
  • Coil Resistance:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
On Order:
50   can ship 10/2/24
24 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
1
€287.763
3
€284.882
5
€279.982
10
€272.606
15 +
€269.884
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5