Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 125VDC

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 125VDC
Product Highlights:
  • 7000 Electropneumatic Timing Series
  • Time Delay Relay
  • Input Voltage = 125 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 240 VAC
Search Keywords: 7012PC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Agastat Brand
  • Part No:
    7012PC
  • Alias/AKA:
    2-1423159-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    125 V
  • AC Coil Voltage:
    N/A
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    Screw Terminal
  • Time Range:
    1.5 to 15 sec
Tools/3D Models +
Product Guides +
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
On Order:
32   can ship 12/23/24
19 Weeks can ship 4/7/25
CUSTOMERS ALSO BOUGHT
5