Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Time Delay Relay 120VAC 10A DPDT(63.5x38.6x123.9)mm Chassis

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Time Delay Relay 120VAC 10A DPDT(63.5x38.6x123.9)mm Chassis
Product Highlights:
  • 2100 Miniature Timing Series
  • Time Delay Relay
  • Input Voltage = 120 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 120 VAC
Search Keywords: 2122A4SE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Agastat Brand
  • Part No:
    2122A4SE
  • Alias/AKA:
    1423153-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Chassis Mount
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    120 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    8-Pin Circular Plug
  • Time Range:
    0.75 to 10 sec
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
20 Weeks can ship 4/15/25
ADD TO CART
Qty
Unit Price
1 +
$3,700.00
Click for Quote
Log in to unlock special pricing