Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

ABB-CONNECTION - SNA SERIES ACCESSORIES

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ABB-CONNECTION - SNA SERIES ACCESSORIES
Search Keywords: 1SNA168834R2400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SNA168834R2400
  • Alias/AKA:
    016883424
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Cartridge6209
  • Fuse Size:
    5 X 206191mm
  • Acting:
    N/A
  • Current Rating:
    4 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    DIN Rail6197
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in You may purchase in-stock quantity up to 20
Minimum Order:
30
Available in less than min:
20
Order Increment:
10
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$3.19
30
$2.90
100
$2.05
250
$1.89
500
$1.85
1,000
$1.81
2,500
$1.80
5,000
$1.78
7,500 +
$1.76
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5