Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PS1440P02BT

TDK Corporation

Audio Buzzer Piezo 30Vo-p 3Vo-p 75dBA Pin Through Hole T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Audio Buzzer Piezo 30Vo-p 3Vo-p 75dBA Pin Through Hole T/R
Search Keywords: PS1440P02BT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    PS1440P02BT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1750
  • Minimum Operating Supply Voltage:
    N/A
  • Maximum Operating Supply Voltage:
    30 Vo-p
  • Product Diameter:
    14 mm
  • Termination Method:
    Pin
  • Minimum Sound Pressure:
    75 dBA
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 203
Can Ship immediately
Minimum Order:
59
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
59
$0.5134
100
$0.5057
150
$0.4250
875
$0.3797
1,750
$0.3454
3,500 +
$0.3265
Click for Quote
Log in to unlock special pricing