Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NLCV25T-4R7M-PF

TDK Corporation

Inductor Power Unshielded Wirewound 4.7uH 20% 7.96MHz 20Q-Factor Ferrite 285mA 1.04Ohm DCR 1008 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Unshielded Wirewound 4.7uH 20% 7.96MHz 20Q-Factor Ferrite 285mA 1.04Ohm DCR 1008 T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    NLCV25T-4R7M-PF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    4.7 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    285 mA
  • Maximum DC Resistance:
    1.04 Ohm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    UnShielded
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,025
Ships today, if you order in You may purchase in-stock quantity up to 1,025
Minimum Order:
2000
Available in less than min:
1025
Order Increment:
2000
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
1
$0.0958
2,000
$0.0871
4,000
$0.0806
8,000
$0.0670
16,000 +
$0.0660
Click for Quote
Log in to unlock special pricing