Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NL322522T-391J

TDK Corporation

Inductor RF Chip Unshielded Wirewound 390uH 5% 796KHz 20Q-Factor Ferrite 35mA 42Ohm DCR 1210 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor RF Chip Unshielded Wirewound 390uH 5% 796KHz 20Q-Factor Ferrite 35mA 42Ohm DCR 1210 T/R
Search Keywords: NL322522T391J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    NL322522T-391J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    390 uH
  • Type:
    RF Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    35 mA
  • Maximum DC Resistance:
    42 Ohm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    UnShielded
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,880
Can Ship immediately
Minimum Order:
285
ADD TO CART
Qty
Unit Price
285
$0.5640
500
$0.2199
750
$0.1788
1,000
$0.1525
1,500 +
$0.1010
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
2,000