Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MPZ1005S300C

TDK Corporation

Ferrite Beads Multi-Layer 30Ohm 10Ohm 100MHz 1.7A 50mOhm DCR 0402 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 30Ohm 10Ohm 100MHz 1.7A 50mOhm DCR 0402 T/R
Search Keywords: MPZ1005S300C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MPZ1005S300C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Case Size:
    0402
  • Impedance:
    30 Ohm
  • Dimension:
    1.05 x 0.55 x 0.55 mm
  • Family:
    MPZ
  • Maximum DC Current:
    1.7 A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
Minimum Order:
10000
Order Increment:
10000
ADD TO CART
Qty
Unit Price
10,000
$0.0242
20,000
$0.0224
40,000
$0.0188
80,000 +
$0.0183
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
MPZ1005S300CT000
MPZ1005S300CT000
VIEW PRODUCT
Ferrite Beads Multi-Layer 30Ohm 10Ohm 100MHz 1.7A 50mOhm DCR 040