Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MMZ2012S181A

TDK Corporation

Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 600mA 150mOhm DCR 0805

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 600mA 150mOhm DCR 0805
Search Keywords: MMZ2012S181A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MMZ2012S181A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Impedance:
    180 Ohm
  • Dimension:
    2.2 x 1.45 x 1.05 mm
  • Family:
    MMZ
  • Case Size:
    0805
  • Maximum DC Current:
    600 mA
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,650
Ships today, if you order in You may purchase in-stock quantity up to 3,650
Minimum Order:
4000
Available in less than min:
3650
Order Increment:
4000
ADD TO CART
Qty
Unit Price
1
$0.0375
4,000
$0.0341
8,000
$0.0315
16,000 +
$0.0200
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
MMZ2012S181AT000
MMZ2012S181AT000
VIEW PRODUCT
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 600mA 150mOhm DCR 08