Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MMZ1608S121A

TDK Corporation

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 150mOhm DCR 0603

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 150mOhm DCR 0603
Search Keywords: MMZ1608S121A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MMZ1608S121A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Case Size:
    0603
  • Maximum DC Current:
    500 mA
  • Impedance:
    120 Ohm
  • Dimension:
    1.75 x 0.95 x 0.95 mm
  • Family:
    MMZ
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 559
Can Ship immediately You may purchase in-stock quantity up to 559
Minimum Order:
4000
Available in less than min:
559
Order Increment:
4000
ADD TO CART
Qty
Unit Price
1
$0.0240
4,000
$0.0218
8,000
$0.0200
16,000
$0.0171
32,000 +
$0.0160
Click for Quote
Log in to unlock special pricing
Older Equivalent
ACB1608M-120-T/10
ACB1608M-120-T/10
VIEW PRODUCT
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 150mOhm DCR 06