Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MLF1608E100K

TDK Corporation

Inductor RF Chip Shielded Multi-Layer 10uH 10% 2MHz 30Q-Factor Ferrite 10mA 1.7Ohm DCR 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor RF Chip Shielded Multi-Layer 10uH 10% 2MHz 30Q-Factor Ferrite 10mA 1.7Ohm DCR 0603 T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MLF1608E100K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Inductance:
    10 uH
  • Type:
    RF Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    10 mA
  • Maximum DC Resistance:
    1.7 Ohm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,603
Can Ship immediately You may purchase in-stock quantity up to 1,603
Minimum Order:
4000
Available in less than min:
1603
Order Increment:
4000
ADD TO CART
Qty
Unit Price
1
$0.0604
4,000
$0.0549
8,000
$0.0507
16,000
$0.0425
32,000 +
$0.0415
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
MLF1608E100KTD00
MLF1608E100KTD00
VIEW PRODUCT
Inductor RF Chip Shielded Multi-Layer 10uH 10% 2MHz 30Q-Factor F