Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

C3225C0G1H104J250AA

TDK Corporation

Cap Ceramic 0.1uF 50V C0G 5% SMD 1210 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.1uF 50V C0G 5% SMD 1210 125°C T/R
Search Keywords: C3225C0G1H104J250AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C3225C0G1H104J250AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.1 uF
  • Voltage:
    50 VDC
  • Package/Case:
    1210
  • Tolerance:
    5 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately You may purchase in-stock quantity up to 20
Minimum Order:
25
Available in less than min:
20
16 Weeks can ship 3/12/25
ADD TO CART
Qty
Unit Price
1
$0.8627
25
$0.7843
250
$0.6453
500
$0.6356
1,000
$0.6035
2,500
$0.5574
5,000
$0.5302
7,500
$0.4906
10,000 +
$0.4833
Click for Quote
Log in to unlock special pricing